Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214785-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK2515
Product RangePower Tap Series
Your Part Number
821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.680 |
| 50+ | $2.520 |
| 100+ | $2.350 |
| 250+ | $2.250 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214785-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK2515
Product RangePower Tap Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product RangePower Tap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
No SVHC (15-Jan-2018)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
Power Tap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
