Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154806-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62AK7821 |
| Product Range | SMC Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 280+ | $2.880 |
| 840+ | $2.770 |
| 1400+ | $2.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 280
Multiple: 280
$806.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154806-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62AK7821 |
| Product Range | SMC Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 26Contacts |
| Connector Mounting | Surface Mount Straight |
| Product Range | SMC Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 26Contacts |
| Product Range | SMC Series |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Alternatives for 154806-E
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
