Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERG COMPONENTS |
|---|---|
| Manufacturer Part No | ED62000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AM8219 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.650 |
| 25+ | $1.550 |
| 50+ | $1.480 |
| 100+ | $1.380 |
| 250+ | $1.280 |
| 500+ | $1.150 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERG COMPONENTS |
|---|---|
| Manufacturer Part No | ED62000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AM8219 |
| No. of Circuits | 1Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPDT |
| Contact Voltage DC Max | - |
| Contact Current DC Max | - |
| Product Range | - |
| Switch Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Circuits | 1Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPDT |
| Contact Current DC Max | - |
| Switch Type | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
