Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C2-4
Newark Part No.28C2895
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationDPDT
Contact Voltage DC Max30V
Pitch Spacing2.54mm
Contact Current DC Max250mA
Product Range-
Switch Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Contact Current DC Max
250mA
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
DPDT
Pitch Spacing
2.54mm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
