Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No910-60045Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33P9594
Your Part Number
1,200 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 50+ | $4.530 |
| 100+ | $4.190 |
| 250+ | $3.900 |
| 500+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No910-60045Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33P9594
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia1.6mm
Terminal PlatingTin
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
1.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
