Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No104-40015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK6471
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.320 |
| 50+ | $2.180 |
| 100+ | $2.030 |
| 250+ | $1.950 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No104-40015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK6471
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact Plating-
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
