Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1E000411001211Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN1253
Product RangeFA1210AN Series
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.600 |
| 100+ | $1.320 |
| 500+ | $1.230 |
| 1000+ | $1.120 |
| 2500+ | $0.935 |
| 5000+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E000411001211Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN1253
Product RangeFA1210AN Series
Product RangeFA1210AN Series
Crystal Type-
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
ESR100ohm
Crystal Case / PackageSMD, 1.2mm x 1mm
No. of Pins4Pins
Crystal Dimensions-
Crystal Mounting TypeSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FA1210AN Series
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
ESR
100ohm
No. of Pins
4Pins
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
-
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
SMD, 1.2mm x 1mm
Crystal Dimensions
-
Qualification
-
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
