Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | X1B0003710001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel39AH9417RL Cut Tape39AH9417 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.490 | $8.49 |
| Total Price | $8.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $7.610 |
| 100+ | $7.220 |
| 500+ | $2.600 |
| 1000+ | $1.980 |
| 2500+ | $1.690 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | X1B0003710001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel39AH9417RL Cut Tape39AH9417 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Clock IC Type | RTC |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | - |
| No. of Pins | 10Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | HH:MM:SS |
| Clock IC Type | RTC |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Date Format | YY-MM-DD-dd |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 1.5V |
| IC Case / Package | - |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 105°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
