Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.930 |
| 25+ | $1.790 |
| 50+ | $1.630 |
| 100+ | $1.470 |
| 250+ | $1.300 |
| 500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0001710002Copy
Newark Part No.61AK2664
Technical Datasheet
Frequency Nom32.768kHz
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 2.05mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2.05mm x 1.2mm
Operating Temperature Max
105°C
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
