Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1A0001610003Copy
Newark Part No.
Re-Reel61AK2662
Cut Tape61AK2662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.780 |
| 25+ | $1.660 |
| 50+ | $1.510 |
| 100+ | $1.360 |
| 250+ | $1.200 |
| 500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0001610003Copy
Newark Part No.
Re-Reel61AK2662
Cut Tape61AK2662
Product Range-
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
105°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Alternatives for X1A0001610003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
