Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.270 |
| 100+ | $1.140 |
| 500+ | $1.010 |
| 1000+ | $0.869 |
| 2500+ | $0.808 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0001610001Copy
Newark Part No.61AK2657
Technical Datasheet
Frequency Nom32.768kHz
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
105°C
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for X1A0001610001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
