Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ325310110305Copy
Newark Part No.01M8837
Product RangeSG-531P
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / --
Oscillator Case / PackageThrough Hole, 13.7mm x 6.6mm
Supply Voltage Nom5V
Product RangeSG-531P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCLead (16-Jul-2019)
Product Overview
The SG-531P series Simple Packaged Crystal Oscillator (SPXO) works at a frequency range of 1.025 to 26MHz with supply voltage of 3.3/5.0V.
- Pin compatible with half-size metal can
- Output enable(OE) or standby(ST') function
Applications
Industrial
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
Through Hole, 13.7mm x 6.6mm
Product Range
SG-531P
Operating Temperature Max
70°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

