Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $3.970 | $992.50 |
| Total Price | $992.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.970 |
| 2000+ | $3.540 |
| 3000+ | $3.270 |
| 5000+ | $2.990 |
| 10000+ | $2.640 |
| 25000+ | $2.160 |
| 50000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.160 |
| 500+ | $2.070 |
| 750+ | $1.960 |
| 1250+ | $1.840 |
| 2500+ | $1.780 |
| 6250+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800065Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85X7088
Re-Reel15R1570RL
Cut Tape15R1570
Product RangeFA-238
Technical Datasheet
Frequency Nom24MHz
Product RangeFA-238
Crystal Frequency24MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
FA-238
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

