Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800352Copy
Newark Part No.73AC8233
Product RangeFA-128
Technical Datasheet
Frequency Nom26MHz
Product RangeFA-128
Crystal Frequency26MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
FA-128
Frequency Tolerance + / -
-
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

