Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800092Copy
Newark Part No.99Y8823
Product RangeFA-128
Technical Datasheet
Product RangeFA-128
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
FA-128
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

