Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCU-430 UC255-XG-T
Newark Part No.25AM6946
Product RangeOCU-430 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.420 |
| 5+ | $65.560 |
| 10+ | $63.700 |
| 25+ | $62.770 |
| 50+ | $61.840 |
| 100+ | $58.120 |
Price for:Each
Minimum: 1
Multiple: 1
$67.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCU-430 UC255-XG-T
Newark Part No.25AM6946
Product RangeOCU-430 Series
UV LED TypeUV-A
Wavelength255nm
Radiant Power15mW
Angle of Half Intensity50°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If150mA
Forward Voltage5.8V
Product RangeOCU-430 Series
Technology / MaterialAlN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
15mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.8V
Technology / Material
AlN
Wavelength
255nm
Angle of Half Intensity
50°
Forward Current If
150mA
Product Range
OCU-430 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
