Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE650BR-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM6943RL
Cut Tape25AM6943
Product RangeOCL-480 Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.060 | $28.06 |
| Total Price | $28.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 50+ | $26.300 |
| 100+ | $24.180 |
| 250+ | $22.490 |
| 500+ | $20.610 |
| 1000+ | $19.340 |
| 2500+ | $18.360 |
| 5000+ | $17.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE650BR-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM6943RL
Cut Tape25AM6943
Product RangeOCL-480 Series
Peak Wavelength640nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)50mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCL-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
640nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
50mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.3V
Operating Temperature Max
85°C
Product Range
OCL-480 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
