Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE428-XD-T
Newark Part No.25AM6942
Product RangeOCL-480 Series
Your Part Number
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.380 |
| 10+ | $34.050 |
| 25+ | $31.370 |
| 50+ | $29.220 |
| 100+ | $26.710 |
| 250+ | $25.090 |
| 500+ | $23.840 |
| 1000+ | $22.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$36.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE428-XD-T
Newark Part No.25AM6942
Product RangeOCL-480 Series
UV LED TypeUV-A
Wavelength428nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 6mm x 4.7mm
Forward Current If500mA
Forward Voltage3.8V
Product RangeOCL-480 Series
Technology / MaterialAlN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 6mm x 4.7mm
Forward Voltage
3.8V
Technology / Material
AlN
Wavelength
428nm
Angle of Half Intensity
-
Forward Current If
500mA
Product Range
OCL-480 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
