Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STARCopy
Newark Part No.25AM6940
Product RangeOCL-480 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.930 |
| 5+ | $35.980 |
| 10+ | $33.810 |
| 25+ | $31.860 |
| 50+ | $29.700 |
| 100+ | $29.050 |
| 250+ | $28.180 |
Price for:Each
Minimum: 1
Multiple: 1
$37.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STARCopy
Newark Part No.25AM6940
Product RangeOCL-480 Series
IR Emitter Module Type1 Chip IR Module
Product RangeOCL-480 Series
IR Centroid Wavelength1100nm
Radiant Intensity (Ie)52mW/Sr
Forward Voltage Range3.1V to 3.5V
Radiance Angle120°
Maximum Current per Chip700mA
Reverse Voltage Vr5V
IR Emitter Module MountingStar PCB
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
1100nm
Forward Voltage Range
3.1V to 3.5V
Maximum Current per Chip
700mA
IR Emitter Module Mounting
Star PCB
Operating Temperature Range
-40°C to +85°C
Product Range
OCL-480 Series
Radiant Intensity (Ie)
52mW/Sr
Radiance Angle
120°
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
