Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 10+ | $7.930 |
| 25+ | $7.330 |
| 50+ | $6.530 |
| 100+ | $6.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoERU27M-6R2L
Newark Part No.25AM6471
Product RangeERU27M Series
Inductance6.2µH
RMS Current (Irms)37A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)55A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max1.39mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height15.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
1.39mohm
Product Length
25.55mm
Product Height
15.2mm
RMS Current (Irms)
37A
Saturation Current (Isat)
55A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability