Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88269X2110C011Copy
Newark Part No.76AH9179
Product RangeHVC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB88269X2110C011Copy
Newark Part No.76AH9179
Product RangeHVC Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1200A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3-
Product RangeHVC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
B88269X2110C011 is a HVC series high-voltage, gas-filled contactor for high-voltage DC switching. It has been especially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applications. Applications include battery charge/ discharge systems, renewable energy storage systems, DC high-voltage/ high-current applications, DC fast charging stations. Approvals are UL 60947-4-1 (E491412).
- Gas-filled and hermetically sealed, no EMI, low operating power, no polarity of contact terminals
- Maximum contact operating voltage is 1000VDC, 1A contact arrangement
- Cu alloy inner contact material, 3.2mm internal contact gap (full disconnection)
- <gt/> 50mm² recommended connection cable cross section
- Coil wires - length is 300mm
- Contact continuous carry current is 200ADC
- Mechanical endurance is 1000000 switchings
- Mechanical endurance is 1000000 switchings
- Contact resistance is 0.125mohm typ (<gt/>100ADC)
- Operation temperature range from -40 to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
-
Switching Current AC1
200A
Coil Voltage VDC Nom
24V
Load Current Resistive
200A
Product Range
HVC Series
Relay Mounting
Flange
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
