Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X9361B502Copy
Newark Part No.94T3138
Technical Datasheet
Product Range-
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCTo Be Advised
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
