Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8910B502
Newark Part No.06J1880
Product RangeT8 Series
Technical Datasheet
Product RangeT8 Series
DC Breakover Voltage230V
GDT Case StyleRadial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage450V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The T8 series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for base stations, line protection and station protection.
- Standard size
- Very fast response time
- Very high current rating
- Stable performance over life
Applications
Safety, Industrial, Power Management
Technical Specifications
Product Range
T8 Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
450V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate