Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723A2402N001Copy
Newark Part No.06J1259
Product RangeB82723A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Product Information
ManufacturerTDK
Manufacturer Part NoB82723A2402N001Copy
Newark Part No.06J1259
Product RangeB82723A Series
Technical Datasheet
Inductance30µH
DC Current Rating4A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
30µH
DC Resistance Max
0.06ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
B82723A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
