Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2602N020Copy
Newark Part No.81AH8840
Product RangeB82721K Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2602N020Copy
Newark Part No.81AH8840
Product RangeB82721K Series
Technical Datasheet
Inductance200µH
DC Current Rating6A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
200µH
DC Resistance Max
0.015ohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
