Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0302A013Copy
Newark Part No.
Re-Reel64AH2714
Cut Tape64AH2714
Product RangeERU13 B82559 Series
Your Part Number
768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.910 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.630 |
| 25+ | $4.390 |
| 50+ | $4.060 |
| 100+ | $3.730 |
| 250+ | $3.300 |
| 500+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0302A013Copy
Newark Part No.
Re-Reel64AH2714
Cut Tape64AH2714
Product RangeERU13 B82559 Series
Inductance3µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeERU13 B82559 Series
Power Inductor Case13mm x 10.7mm x 4.95mm
Inductor Case / Package-
DC Resistance Max5100µohm
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
13A
Power Inductor Case
13mm x 10.7mm x 4.95mm
DC Resistance Max
5100µohm
Product Length
13mm
Product Height
4.95mm
Alternatives for B82559A0302A013
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
