Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82498B1222JCopy
Newark Part No.89K9766
Product RangeB82498B SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1222JCopy
Newark Part No.89K9766
Product RangeB82498B SIMID Series
Inductance2.2µH
DC Resistance Max1.7ohm
Self Resonant Frequency200MHz
DC Current Rating130mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
200MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.7ohm
DC Current Rating
130mA
Product Range
B82498B SIMID Series
Inductor Construction
-
Product Length
2.2mm
Product Height
1.45mm
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
