Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82468A4102M000
Newark Part No.40P2844
Product RangeB82468A4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82468A4102M000
Newark Part No.40P2844
Product RangeB82468A4 Series
Inductance1µH
RMS Current (Irms)1.95A
Inductor Construction-
Saturation Current (Isat)2.95A
Product RangeB82468A4 Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
B82468A4 Series
DC Resistance Max
-
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
1.95A
Saturation Current (Isat)
2.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
