Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G2334M000
Newark Part No.
Re-Reel33P6629
Cut Tape33P6629
Product RangeB82462G2 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G2334M000
Newark Part No.
Re-Reel33P6629
Cut Tape33P6629
Product RangeB82462G2 Series
Inductance330µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeB82462G2 Series
Inductor Case / Package-
DC Resistance Max3.25ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462G2334M000
1 Product Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
B82462G2 Series
DC Resistance Max
3.25ohm
Product Length
6.3mm
Product Height
2.5mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
