Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82432X0001Copy
Newark Part No.06J0746
Technical Datasheet
Inductor Kit TypePower Inductors Sample Kit
Kit Contents1µH to 1000µH 1812 Size Inductors
Range of Inductance Values1µH to 1000µH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductor Kit Type
Power Inductors Sample Kit
Range of Inductance Values
1µH to 1000µH
Product Range
-
Kit Contents
1µH to 1000µH 1812 Size Inductors
No. of Items in Kit
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
