Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1474K000 Surface Mount High Frequency Inductor, B82422H Series, 470 H, 10%, 1210 [3225 Metric], 3.5 MHz RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1474K000Copy
Newark Part No.19P2563
Product RangeB82422H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1474K000Copy
Newark Part No.19P2563
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance470µH
DC Resistance Max20ohm
Self Resonant Frequency3.5MHz
DC Current Rating76mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
470µH
Self Resonant Frequency
3.5MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
20ohm
DC Current Rating
76mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
