Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2154J000
Newark Part No.31AC6335
Product RangeB82144F2 LBC+ Series
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2154J000
Newark Part No.31AC6335
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance150µH
DC Current Rating1.05A
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.05A
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
150µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
4.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate