Print Page
Technical Specifications
Product Range
B82111B
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
25µH
DC Resistance Max
0.046ohm
Self Resonant Frequency
85MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
