Print Page
Product Information
Technical Specifications
Product Range
B82111B
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
15µH
DC Resistance Max
0.024ohm
Self Resonant Frequency
120MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
