Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C022Copy
Newark Part No.83K0888
Product RangeB82111B Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C022Copy
Newark Part No.83K0888
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance9µH
DC Current Rating6A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Self Resonant Frequency150MHz
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
9µH
DC Resistance Max
0.012ohm
Self Resonant Frequency
150MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
