Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB81130C1105MCopy
Newark Part No.25M8312
Product RangeB81130 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB81130C1105MCopy
Newark Part No.25M8312
Product RangeB81130 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage(AC)275VAC
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Humidity RatingGRADE I (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeB81130 Series
Product Diameter-
Qualification-
Product Height21.5mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B81130C1105M
1 Product Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Suppression Class
X2
Voltage(AC)
275VAC
Voltage Rating Y
-
Humidity Rating
GRADE I (Test Condition A)
Lead Spacing
27.5mm
Operating Temperature Max
100°C
Product Diameter
-
Product Height
21.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating X
275VAC
dv/dt Rating
150V/µs
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
Product Range
B81130 Series
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
