Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72714A8140S160
Newark Part No.24AC7810
Product RangeHigh-speed
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB72714A8140S160
Newark Part No.24AC7810
Product RangeHigh-speed
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeHigh-speed
Clamping Voltage Vc Max59V
Varistor Case Style0508 [1220 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
High-speed
Varistor Case Style
0508 [1220 Metric]
Peak Surge Current @ 8/20µS
2A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
59V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
