Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoB72590E0170S160Copy
Newark Part No.61W8814
Product RangeE
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC19V
Product RangeE
Clamping Voltage Vc Max59V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS10A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
17V
Product Range
E
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
10A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
19V
Clamping Voltage Vc Max
59V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK B72590E0170S160 TVS Varistor, 17 V, 19 V, E, 59 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/24AC7784-40.jpg)