Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72542V6300K062Copy
Newark Part No.80AK2908
Product RangeSurge Protection Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB72542V6300K062Copy
Newark Part No.80AK2908
Product RangeSurge Protection Series
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeSurge Protection Series
Clamping Voltage Vc Max360V
Varistor Case Style2220 [5750 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
30V
Product Range
Surge Protection Series
Varistor Case Style
2220 [5750 Metric]
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
360V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
