Print Page
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB72542V0400K062Copy
Newark Part No.94T3193
Product RangeStandarD
Voltage Rating VAC-
Voltage Rating VDC56V
Product RangeStandarD
Clamping Voltage Vc Max110V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
StandarD
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
9J
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK B72542V0400K062 TVS Varistor, 56 V, StandarD, 110 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/94T3191-40.jpg)