Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72530X1250K062
Newark Part No.08AM1822
Product RangeCT1210K25G_X1 Series
Your Part Number
3,420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.400 |
| 25+ | $0.377 |
| 50+ | $0.354 |
| 100+ | $0.339 |
| 250+ | $0.320 |
| 1000+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530X1250K062
Newark Part No.08AM1822
Product RangeCT1210K25G_X1 Series
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeCT1210K25G_X1 Series
Clamping Voltage Vc Max65V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
25V
Product Range
CT1210K25G_X1 Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
