Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.397 |
| 6000+ | $0.380 |
| 12000+ | $0.368 |
| 18000+ | $0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0350K551Copy
Newark Part No.94W7671
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeStandarD
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
35V
Product Range
StandarD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214S0350K551
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

