Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65933A0000X022Copy
Newark Part No.68AK4010
Product RangeB65933 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB65933A0000X022Copy
Newark Part No.68AK4010
Product RangeB65933 Series
Technical Datasheet
Core TypePS
Core SizePS7.35/3.6
For Use WithInductive Proximity Switches
Core Material GradeN22
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeB65933 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PS
For Use With
Inductive Proximity Switches
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (21-Jan-2025)
Core Size
PS7.35/3.6
Core Material Grade
N22
Ae Effective Cross Section Area
-
Product Range
B65933 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
