Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59052D1060A040Copy
Newark Part No.80AK2871
Product RangeB59052D1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.570 |
| 25+ | $1.490 |
| 50+ | $1.430 |
| 100+ | $1.380 |
| 250+ | $1.290 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59052D1060A040Copy
Newark Part No.80AK2871
Product RangeB59052D1 Series
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59052D1 Series
Operating Voltage Max30VDC
ApplicationsLimit Temperature Sensor
ApplicationsLimit Temperature Sensor
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypeRing Lug, Probe
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Sensor
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59052D1 Series
Applications
Limit Temperature Sensor
Operating Temperature Min
0°C
Thermistor Type
Ring Lug, Probe
Holding Current Max
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
