Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57540G0503F000Copy
Newark Part No.43J3556
Product RangeB57540 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB57540G0503F000Copy
Newark Part No.43J3556
Product RangeB57540 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)50kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57540 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant4006K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length65mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The B57540G503F is a NTC Thermistor for temperature measurement. Glass-encapsulated, heat-resistive and highly stable. Very short response time. Dumet wires (copper-clad FeNi). For temperature measurement up to 250°C.
- Standard type
- 25°C Rated temperature
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57540 Series
Thermistor Case Style
-
B-Constant
4006K
NTC Case Size
-
Probe Material
-
Lead Length
65mm
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Resistance (25°C)
50kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
