Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57237S0220M051
Newark Part No.
Re-Reel69AH6764
Cut Tape69AH6764
Product RangeS237
Technical Datasheet
Product RangeS237
Disc Size15mm
Resistance (25°C)22ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2.8A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
S237
Resistance (25°C)
22ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (21-Jan-2025)
Disc Size
15mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
2.8A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability