Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57153S0809M000Copy
Newark Part No.80AK2865
Product RangeB57153S0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.499 |
| 25+ | $0.489 |
| 50+ | $0.480 |
| 100+ | $0.459 |
| 250+ | $0.433 |
| 1000+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0809M000Copy
Newark Part No.80AK2865
Product RangeB57153S0 Series
Product RangeB57153S0 Series
Disc Size8.5mm
Resistance (25°C)8ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2.2A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57153S0 Series
Resistance (25°C)
8ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
8.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
2.2A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
