Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoB43642E2228M000Copy
Newark Part No.83AH9786
Product RangeB43642
Technical Datasheet
Capacitance2200µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43642
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current5.04A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.04A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43642
Product Height
55mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

