Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40950A0137M100
Newark Part No.51AM3176
Product RangeB40950 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40950A0137M100
Newark Part No.51AM3176
Product RangeB40950 Series
Capacitance130µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.8mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeB40950 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
130µF
Voltage(DC)
80V
ESR
0.022ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40950 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
16.8mm
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
