Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32923A2684MCopy
Newark Part No.25M8144
Product RangeB32923 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32923A2684MCopy
Newark Part No.25M8144
Product RangeB32923 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating200V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-
Operating Temperature Max125°C
Product RangeB32923 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
200V/µs
Lead Spacing
22.5mm
Operating Temperature Max
125°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-
Product Range
B32923 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
